Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM34C156K100BZSS
Order Code1827882
Product RangeM34 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoM34C156K100BZSS
Order Code1827882
Product RangeM34 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitor Case / Package8331 [21280 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeM34 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
8331 [21280 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
3.2mm
Product Range
M34 Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362