Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM34C107K030BZSS
Order Code1827877
Product RangeM34 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoM34C107K030BZSS
Order Code1827877
Product RangeM34 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)30V
Capacitor Case / Package8331 [21280 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.2A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeM34 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
8331 [21280 Metric]
ESR
1.3ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
30V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.2A
Product Width
3.2mm
Product Range
M34 Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362