Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoLS103A-GS08
Order Code2691774
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
15A
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034