Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLPS1100H1000JB
Order Code2098093
Product RangeLPS 1100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS1100H1000JB
Order Code2098093
Product RangeLPS 1100 Series
Technical Datasheet
Resistance100ohm
Product RangeLPS 1100 Series
Power Rating1.1kW
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating12kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LPS 1100 series from Vishay are power resistors for easy mounting onto a heat sink thick film technology. These series resistors have ±500ppm/°C (≤1ohm), ±300ppm/°C (1ohm <lt/> R ≤ 10 ohm), ±150ppm/°C ( 10 ohm <lt/> R) temperature coefficient (-55°C to + 200°C), IEC 60115-1.
- Wide resistance range from 1ohm to 1.3Kohm (E24 series)
- Non inductive, insulation resistance is ≥ 10^4Mohm
- Low thermal radiation of the case
- Rated power is 1100W at 25°C
- ±1%, ±2%, ±5% and ±10% tolerance value options
- Insulated case and resin for potting UL 94 V-0
- Screws M4 end connections
- Temperature range from -55°C to +200°C
- High voltage, high power resistor
Technical Specifications
Resistance
100ohm
Power Rating
1.1kW
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
200°C
SVHC
No SVHC (17-Dec-2014)
Product Range
LPS 1100 Series
Resistance Tolerance
± 5%
Voltage Rating
12kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088