Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLPS0300H1R00JB
Order Code1771773
Product RangeLPS 300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0300H1R00JB
Order Code1771773
Product RangeLPS 300 Series
Technical Datasheet
Resistance1ohm
Product RangeLPS 300 Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 500ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCLead (23-Jan-2024)
Alternatives for LPS0300H1R00JB
1 Product Found
Product Overview
The LPS0300H1R00JB is a 1Ω 300W Power Resistor for mounting onto a heat-sink thick film technology. This resistor has screw terminals, thick film resistive element and alumina substrate.
- Non inductive
- Easy mounting
- Low thermal radiation of the case
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
300W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
120°C
SVHC
Lead (23-Jan-2024)
Product Range
LPS 300 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 500ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078