Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for K3020P
7 Products Found
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
400V
Isolation Voltage
5.3kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005