Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoK222K15X7RF5TL2.
Order Code4986246
Product RangeMono-Kap Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK222K15X7RF5TL2.
Order Code4986246
Product RangeMono-Kap Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Capacitance Tolerance 10%
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Product RangeMono-Kap Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2020)
Alternatives for K222K15X7RF5TL2.
1 Product Found
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
10%
Lead Spacing
2.5mm
Qualification
-
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
X7R
Product Range
Mono-Kap Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296