Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER470M5A
Order Code2419057
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER470M5A
Order Code2419057
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
Alternatives for IHLP8787MZER470M5A
1 Product Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
10A
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.0177ohm
Product Length
22.48mm
Product Height
13mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability