Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR47M11
Order Code1845581
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR47M11
Order Code1845581
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)64.5A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeIHLP-6767GZ-11 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max870µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Alternatives for IHLP6767GZERR47M11
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
RMS Current (Irms)
64.5A
Saturation Current (Isat)
62A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
870µohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076