Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER150M8A
Order Code3103343
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER150M8A
Order Code3103343
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLP-6767GZ-8A Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-8A Series
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12.5A
Saturation Current (Isat)
13A
DC Resistance Max
0.017ohm
Product Length
17.15mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability