Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR82M01.
Order Code1289464RL
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR82M01.
Order Code1289464RL
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeIHLP-5050FD-01 Series
DC Resistance Max0.0019ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
Alternatives for IHLP5050FDERR82M01.
1 Product Found
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
RMS Current (Irms)
33A
Saturation Current (Isat)
50A
DC Resistance Max
0.0019ohm
Product Length
13.2mm
Product Height
6.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006