Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER120M8A
Order Code2965649
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER120M8A
Order Code2965649
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeIHLP-5050FD-8A Series
DC Resistance Max0.02033ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-8A Series
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
6.9A
DC Resistance Max
0.02033ohm
Product Length
13.46mm
Product Height
6.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014