Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER6R8M01..
Order Code1741399RL
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER6R8M01..
Order Code1741399RL
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeIHLP-5050EZ-01 Series
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
Alternatives for IHLP5050EZER6R8M01..
2 Products Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-01 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
RMS Current (Irms)
11A
Saturation Current (Isat)
21A
DC Resistance Max
0.0185ohm
Product Length
13.2mm
Product Height
5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048