Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER100M01...
Order Code1741402
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER100M01...
Order Code1741402
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-5050EZ-01 Series
Power Inductor Case13.2mm x 12.9mm x 5mm
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
Alternatives for IHLP5050EZER100M01...
3 Products Found
Product Overview
The IHLP-5050EZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-01 Series
DC Resistance Max
0.0255ohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
9A
Saturation Current (Isat)
16A
Power Inductor Case
13.2mm x 12.9mm x 5mm
Inductance Tolerance
± 20%
Product Width
12.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048