Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER3R3M01..
Order Code1289472RL
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER3R3M01..
Order Code1289472RL
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeIHLP-5050CE-01 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
Alternatives for IHLP5050CEER3R3M01..
3 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
DC Resistance Max
0.012ohm
Product Length
13.2mm
Product Height
3.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004229