Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER1R0M01..
Order Code1289466RL
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER1R0M01..
Order Code1289466RL
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeIHLP-5050CE-01 Series
DC Resistance Max0.0035ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
Alternatives for IHLP5050CEER1R0M01..
3 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
RMS Current (Irms)
24A
Saturation Current (Isat)
40A
DC Resistance Max
0.0035ohm
Product Length
13.2mm
Product Height
3.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00461