Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER4R7M01.
Order Code2056536
Product RangeIHLP-3232CZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER4R7M01.
Order Code2056536
Product RangeIHLP-3232CZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeIHLP-3232CZ-01 Series
DC Resistance Max0.0342ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height3mm
Alternatives for IHLP3232CZER4R7M01.
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-01 Series
Inductance Tolerance
± 20%
Product Width
8.18mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
10.5A
DC Resistance Max
0.0342ohm
Product Length
8.64mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118