Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER2R2M11
Order Code2056551
Product RangeIHLP-3232CZ-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER2R2M11
Order Code2056551
Product RangeIHLP-3232CZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Product RangeIHLP-3232CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0147ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height3mm
Alternatives for IHLP3232CZER2R2M11
3 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-11 Series
DC Resistance Max
0.0147ohm
Product Length
8.64mm
Product Height
3mm
RMS Current (Irms)
10.4A
Saturation Current (Isat)
10.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118