Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHERR22M01
Order Code1741334RL
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHERR22M01
Order Code1741334RL
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeIHLP-2525AH-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0057ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height1.8mm
Alternatives for IHLP2525AHERR22M01
1 Product Found
Product Overview
The IHLP-2525AH-01 series from Vishay are surface mount low profile, high current inductor. The inductance value ranging from 0.1μH to 4.7μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-2525AH-01 Series
DC Resistance Max
0.0057ohm
Product Length
6.86mm
Product Height
1.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
26A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044