Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR47M11
Order Code1741321
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR47M11
Order Code1741321
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case5.49mm x 5.18mm x 3mm
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.006ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
Alternatives for IHLP2020CZERR47M11
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
RMS Current (Irms)
14A
Saturation Current (Isat)
9A
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.006ohm
Product Length
5.49mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008