Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M01
Order Code1741294RL
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M01
Order Code1741294RL
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeIHLP-1616BZ-01 Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
DC Resistance Max
5000µohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
11A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014