Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR10M11
Order Code1741286
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR10M11
Order Code1741286
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Product RangeIHLP-1616AB-11 Series
Inductor Case / Package-
DC Resistance Max0.0055ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
RMS Current (Irms)
12A
Saturation Current (Isat)
12A
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.0055ohm
Product Length
4.45mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272