Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R5M11
Order Code1845534
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
1,278 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.853 |
50+ | £0.685 |
250+ | £0.565 |
500+ | £0.558 |
1500+ | £0.472 |
3000+ | £0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R5M11
Order Code1845534
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeIHLP-1212BZ-11 Series
Power Inductor Case3.6mm x 3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4A
Power Inductor Case
3.6mm x 3mm x 2mm
DC Resistance Max
0.032ohm
Product Length
3.6mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability