Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR68M11
Order Code2056523RL
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR68M11
Order Code2056523RL
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-1212AE-11 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-1212AE-11 Series
DC Resistance Max
0.022ohm
Product Length
3.6mm
Product Height
1.5mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014