Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DCER100M5A
Order Code2469469
Product RangeIHLE-4040DC-5A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DCER100M5A
Order Code2469469
Product RangeIHLE-4040DC-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLE-4040DC-5A Series
Power Inductor Case10.8mm x 10.8mm x 4.16mm
DC Resistance Max0.03306ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10.8mm
Product Height4.16mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLE-4040DC-5A Series
DC Resistance Max
0.03306ohm
Product Length
10.8mm
Product Height
4.16mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.5A
Power Inductor Case
10.8mm x 10.8mm x 4.16mm
Inductance Tolerance
± 20%
Product Width
10.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013