Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER220M5A
Order Code2894830
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER220M5A
Order Code2894830
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeIHLE-3232DD-5A Series
Power Inductor Case8.89mm x 8.74mm x 4.3mm
DC Resistance Max0.1102ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
0.1102ohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.8A
Power Inductor Case
8.89mm x 8.74mm x 4.3mm
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
Product traceability