Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHERR56M01
Order Code2352687RL
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHERR56M01
Order Code2352687RL
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.022ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255