Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER330M01
Order Code2352685
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER330M01
Order Code2352685
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Power Inductor Case2.9mm x 2.9mm x 1mm
Product RangeIFSC-1111AZ-01 Series
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
2.9mm x 2.9mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
400mA
Saturation Current (Isat)
300mA
Product Range
IFSC-1111AZ-01 Series
DC Resistance Max
1.25ohm
Product Length
2.9mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability