Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01.
Order Code2352658RL
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01.
Order Code2352658RL
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeIFSC-1008AB-01 Series
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Alternatives for IFSC1008ABER1R0M01.
4 Products Found
Product Overview
The IFSC-1008AB-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.043ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability