Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER6R8M01
Order Code2352653
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER6R8M01
Order Code2352653
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeIFSC-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.748ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
800mA
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.748ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013