Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHTRN20-1TS
Order Code2325325
Product RangeHTRN Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoHTRN20-1TS
Order Code2325325
Product RangeHTRN Series
Technical Datasheet
Resistance R120kohm
Product RangeHTRN Series
Resistance R21kohm
No. of Elements4Elements
No. of Pins8Pins
Power Rating per Resistor100mW
Technical Specifications
Resistance R1
20kohm
Resistance R2
1kohm
No. of Pins
8Pins
Product Range
HTRN Series
No. of Elements
4Elements
Power Rating per Resistor
100mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01