Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoHL22507Z200R0JJ
Order Code7294153
Product RangeHL Series
Technical Datasheet
Resistance200ohm
Power Rating225W
Product RangeHL Series
Resistor Case / Package-
Resistance Tolerance± 5%
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Length266.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
200ohm
Product Range
HL Series
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Dec-2014)
Power Rating
225W
Resistor Case / Package
-
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Length
266.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268074