Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for GSOT04C-E3-08
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
14.3V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability