Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL34D-E3/83
Order Code1336560
Product RangeGL34D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time1.5µs
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2Pins
Product RangeGL34D
Qualification-
Product Overview
The GL34D-E3/83 is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body case and solderable matte tin-plated leads. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.2V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
GL34D
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036