Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL05T-E3-08
Order Code2691766
Technical Datasheet
Clamping Voltage Vc Max11V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability