Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9422DV-T1-E3
Order Code1469427
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.7V to 12V
On State Resistance Max3.2ohm
IC Case / PackageTSOP
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ2ohm
On Resistance Max3.2ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DG9422DV-T1-E3
1 Product Found
Product Overview
The DG9422DV-T1-E3 is a single-pole single-throw (SPST) Precision low-voltage low-glitch CMOS Analog Switch using BiCMOS wafer fabrication technology allows operating on single and dual supplies. Designed for optimal performance at single 5V and dual ±5V, it combines low and flat on-resistance (3Ω), fast speed (tON - 38ns) and is well suited for applications where signal switching accuracy, low noise and low distortion is critical. It responds to opposite control logic.
- High accuracy
- High speed, low glitch
- Single and dual supply capability
- Low leakage
- Low power consumption
- TTL and low voltage logic
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.7V to 12V
IC Case / Package
TSOP
No. of Channels
1Channels
On Resistance Max
3.2ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Power Supply Type
Single & Dual Supply
On State Resistance Max
3.2ohm
No. of Pins
6Pins
On Resistance Typ
2ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001