Product Information
Product Overview
The DG611DY-E3 is a single-pole single-throw (SPST) low-glitch D/CMOS Analog Switch feature high-speed low capacitance lateral DMOS process. Charge injection has been minimized to optimize performance in fast sample-and-hold applications. Each switch conducts equally well in both directions when on and blocks up to 16Vp-p when off. Capacitances have been minimized to ensure fast switching and low-glitch energy. To achieve such fast and clean switching performance, the DG611 is built on the Vishay Siliconix proprietary D/CMOS process. This process combines n-channel DMOS switching FETs with low-power CMOS control logic and drivers. An epitaxial layer prevents latch-up.
- Improved data throughput
- Minimal switching transients
- Improved system performance
- Easily interfaced
- Low insertion loss
- Minimal power consumption
- Fast switching
- Single supply operation
- 500MHz Wide bandwidth
Applications
Industrial, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
45ohm
SOIC
4Channels
45ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single & Dual Supply
-10V to 0V, 5V to 21V
16Pins
18ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate