Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG535DJ-E3
Order Code1077112
Technical Datasheet
Multiplexer Configuration16:1
Bandwidth500MHz
Supply Voltage Min10V
Supply Voltage Max16.5V
IC Case / PackageDIP
No. of Pins28Pins
Cross Talk-60dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Multiplexer Configuration
16:1
Supply Voltage Min
10V
IC Case / Package
DIP
Cross Talk
-60dB
Operating Temperature Max
85°C
Bandwidth
500MHz
Supply Voltage Max
16.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001