Product Information
Alternatives for DG442LDY-E3
1 Product Found
Product Overview
The DG442LDY-E3 is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of analog and audio signals. The DG442 has a normally open function with high speed combining low on-resistance, the DG442 is ideally suited for upgrading DG201A/202 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high voltage ratings and superior switching performance, the DG442 is built on Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on and blocks input voltages to the supply levels when off.
- TTL/CMOS Compatible
- Halogen-free according to IEC 61249-2-21 definition
- Single supply capability
- Less signal errors and distortion
- Reduced power supply requirements
- Faster throughput
- Improved reliability
- Reduced pedestal errors
- Simplifies retrofit
- Simple interfacing
Applications
Industrial, Audio, Power Management, Communications & Networking, Medical
Technical Specifications
Analogue Switch
2.7V to 12V
SOIC
4Channels
33ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single & Dual Supply
33ohm
16Pins
20ohm
SPST
-
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate