Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.130 |
| 10+ | £2.350 |
| 50+ | £1.700 |
| 100+ | £1.530 |
| 250+ | £1.360 |
| 500+ | £1.350 |
| 1000+ | £1.320 |
| 2500+ | £1.300 |
Price for:Each
Minimum: 1
Multiple: 1
£3.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG409DJ-E3
Order Code1469445
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits2Circuits
Supply Voltage Range± 5V to ± 20V
On State Resistance Max40ohm
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ40ohm
On Resistance Max40ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Dual 4 channel differential high-performance CMOS analogue multiplexer. Suitable for use in data acquisition systems, audio signal routing, ATE systems, battery powered systems, single supply systems and medical instrumentation applications.
- Wide supply ranges
- 44V supply max. rating
- TTL compatible logic
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
2Circuits
On State Resistance Max
40ohm
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V to ± 20V
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
40ohm
Mux / Demux Configuration
4:1
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for DG409DJ-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
