Product Information
Product Overview
The DG4052AEN-T1-E4 is a high-precision 8-channel CMOS Analog Multiplexer. All control logic inputs have guaranteed 2.0V logic high limit when operating from +5V or ±5V supplies and 1.4V when operating from a +3V supply. Channel leakage is typically in the range of 10 pA and switch charge injection is less than 0.5 pC. Coupled with very low switch capacitance, these devices are ideal for high precision signal switching and multiplexing. All switches conduct equally well in both directions, offering rail to rail analog signal switching and can be used both as multiplexers as well as de-multiplexers.
- Fully specified at +3V, +5V, ±5V
- 100Ω Maximum ON-resistance
- Low voltage, 2.5V CMOS/TTL compatible
- <lt/>0.5pC (typical) Low charge injection
- 330 to 700MHz High bandwidth (-3dB)
- 3pF (typical) Low switch capacitance
- 47dB at 100MHz (typical) Excellent isolation and crosstalk performance
Applications
Medical, Signal Processing, Automation & Process Control, Test & Measurement, Communications & Networking
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 2.5V to ± 5V, 2.7V to 12V
16Pins
66ohm
-
-
-40°C
-
-
2Circuits
100ohm
Mini QFN
2Channels
100ohm
4:1
Surface Mount
125°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate