Product Information
Alternatives for DG333ADW
1 Product Found
Product Overview
The DG333ADW is a single-pole double-throw (SPDT) precision monolithic quad Analog Switch designed to control analog signals with a high degree of accuracy. It minimizes measurement errors by offering low on-resistance (25Ω typical), low leakage (20pA typical.) and low charge injection performance. An improved charge injection compensation design minimizes switching transients. This switch can handle up to ±22V signals and has an improved continuous current of 30mA. The DG333A is fabricated in Vishay Siliconix’s proprietary HVSG-2 CMOS process, resulting in higher speed and lower power consumption. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on. When off, they block voltages up to the power-supply levels.
- TTL/CMOS Compatible
- Rail-to-rail analog signal range
- Simple logic interface
- High precision and accuracy
- Minimal transients
- Low distortion
- Reduced power consumption
- Improved reliability
- Break-before-make switching action
- Fast switching
Applications
Industrial, Audio, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
Analogue Switch
5V to 40V
20Pins
25ohm
SPDT
-
-40°C
-
-
Single & Dual Supply
WSOIC
4Channels
45ohm
-
Surface Mount
85°C
-
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate