Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG300BDJ-E3
Order Code1703238
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max30ohm
Supply Voltage Range± 15V
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max30ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
30ohm
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
30ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
No. of Pins
14Pins
On Resistance Typ
30ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023