Product Information
Alternatives for DG2016DQ-T1-E3
1 Product Found
Product Overview
The DG2016DQ-T1-E3 is a single-pole double-throw (SPDT) single-pole double-throw monolithic dual CMOS Analog Switch specifically designed for low-voltage and high bandwidth applications. The DG2016’s on-resistance (3Ω at 2.7V), matching and flatness are guaranteed over the entire analog voltage range. Wide dynamic performance is achieved with better than -80dB for both cross-talk and off-isolation at 1MHz. It SPDT’s operate with independent control logic, conduct equally well in both directions and block signals up to the power supply level when off. Break-before-make is guaranteed. With fast switching speeds, low on-resistance, high bandwidth and low charge injection. It is built on Vishay Siliconix’s low voltage CMOS technology. It contains an epitaxial layer which prevents latch-up.
- Halogen-free according to IEC 61249-2-21 definition
- Reduced power consumption
- High accuracy
- Reduce board space
- Low-voltage logic compatible
- High bandwidth
Applications
Industrial, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Analogue Switch
1.8V to 5.5V
MSOP
2Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single Supply
4ohm
10Pins
2.4ohm
SPDT
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate