Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoD569C20C0HH63J5R
Order Code1834991
Product RangeD Series
Technical Datasheet
Capacitance5.6pF
Voltage(DC)100V
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with NP0 dielectric material. The capacitance value ranges from 1.5pF to 220pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
- High capacitance with small size
- High reliability
- Crimp and straight lead styles
- Rated voltage of 100VDC
- Available in selective tolerance values
- Operating temperature range -55°C to 125°C
- Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
5.6pF
Capacitance Tolerance
± 0.25pF
Lead Spacing
5mm
Product Range
D Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026