Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCDR35BP223AKWSAB
Order Code1962002
Product RangeCDR Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDR35BP223AKWSAB
Order Code1962002
Product RangeCDR Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCDR Series
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CDR Series
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016