Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0312 |
9000+ | £0.0271 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£93.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C15-E3-08
Order Code2691753
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability