Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZG05C7V5TR3
Order Code9398058RL
Product RangeBZG05C Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZG05C7V5TR3
Order Code9398058RL
Product RangeBZG05C Series
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation3W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZG05C Series
QualificationAEC-Q101
Product Overview
The BZG05C7V5TR3 is a Zener Diode features high reliability, wave and reflow solderable. It is designed for voltage stabilization.
- Glass passivated junction
- Fits onto 5mm SMD footpads
Applications
Industrial
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
BZG05C Series
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076