Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZG03C18TR
Order Code9398112
Product RangeBZG03C Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZG03C18TR
Order Code9398112
Product RangeBZG03C Series
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation3W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZG03C Series
Qualification-
Alternatives for BZG03C18TR
3 Products Found
Product Overview
The BZG03C18TR3 is a Zener Diode features high reliability, wave and reflow solderable. It is designed for voltage stabilization.
- Fits onto 5mm SMD footpads
- AEC-Q101 qualified
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
BZG03C Series
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454