Print Page
Product Overview
The BZD17C22P-GS08 is a silicon planar Zener Diode with plastic case. It features low leakage current and excellent stability.
- Low profile surface-mount package
- High temperature soldering 260°C/10s at terminals
Applications
Industrial
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
BZD17
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015